MS27508E22F35S L/C

Heilind Number:EDA357-013-501-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22F35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-501-102

Detailed Description

Enhance connectivity within your electronic devices with our sleek black Card Edge Connector. Designed for seamless integration, this connector boasts a high amperage rating of 5 A, ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers exceptional strength and heat resistance. With a single row configuration and 13 positions, it facilitates efficient data transfer. The copper alloy contact material guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches enable precise placement on the PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB connections with this essential component.