MS27508E22F35SC L/C

Heilind Number:EDA357-013-501-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22F35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22F35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-501-107

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. With a robust amperage rating of 5A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row design with 13 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material and a pitch of .156 inches ensure efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for seamless and secure circuit connections.