MS27508E22F35SD L/C

Heilind Number:EDA357-013-501-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22F35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22F35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-501-108

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for seamless integration on printed circuit boards, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity and safety in operation. With a single row configuration and 13 positions, it offers ample room for efficient signal transmission. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for diverse applications in various industries. Its .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation facilitates a secure connection. Perfect for use in board-to-board PCB setups, this connector is a must-have component for your electronic projects.