MS27508E22F53P L/C

Heilind Number:EDA357-013-501-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22F53P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22F53P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-501-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a single row with 13 positions for optimal functionality. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures long-lasting reliability even in harsh operating conditions. The contact material, Copper Alloy, guarantees efficient power transmission, with an amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure connection. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Elevate your connectivity solutions with this essential component.