MS27508E22F53PA L/C

Heilind Number:EDA357-013-501-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22F53PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22F53PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-501-158

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable performance even in demanding environments. With a maximum amperage of 5 A and copper alloy contacts, it guarantees efficient power transmission. Featuring a single row design with 13 positions and a pitch of .156 inches, it offers versatile connectivity options. The straight mount orientation and compact .2-inch row spacing make it easy to install on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Trust in this essential component for secure and efficient board-to-board connections.