MS27508E22F53PB L/C

Heilind Number:EDA357-013-501-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22F53PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22F53PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-501-168

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black finish and constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and reliability. With a single row layout and 13 positions, this connector offers ample connectivity for your circuit boards. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.