| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27508E22F53PC L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA357-013-501-178 |
MS27508E22F53PC L/C
| Heilind Number: | EDA357-013-501-178 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27508E22F53PC L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed in sleek black and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various industrial settings. With a single row layout and Copper Alloy contact material, it offers seamless integration for your PCB assembly. Featuring a pitch of .156 inches and 13 positions, it enables efficient data transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your electronics projects with this essential component.

