MS27508E22F53PD L/C

Heilind Number:EDA357-013-505-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22F53PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22F53PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-505-101

Detailed Description

Enhance connectivity in your electronic projects with this essential Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration on your PCB. The single-row configuration with 13 positions offers versatility in your setup, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for a variety of environments. Elevate your connectivity game with this black-colored component, a must-have in any electronic toolkit.