MS27508E22F53S L/C

Heilind Number:EDA357-013-505-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22F53S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22F53S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-505-102

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for seamless integration, this black connector features a single row configuration with 13 positions, ideal for high-density connections. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any application. The contact material, made of Copper Alloy, ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure mating. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Whether for industrial, commercial, or residential use, this connector, belonging to our extensive range of PCB connectors, is the perfect solution for your connectivity needs. Upgrade your setup today and experience seamless performance like never before.