MS27508E22F53SB L/C

Heilind Number:EDA357-013-505-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22F53SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22F53SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-505-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless board-to-board integration. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With a single row configuration and 13 positions, this connector offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees efficient signal transmission, while the pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Suitable for a wide range of applications, it boasts a 5A amperage rating and an operating temperature range of -40 to 105°C, making it ideal for various environments. Trust in the quality and performance of our Card Edge Connector for seamless and secure PCB connections.