357-013-505-107

Heilind Number:EDA357-013-505-107
Manufacturer:EDAC
Manufacturer Number:357-013-505-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-505-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-505-107

Detailed Description

Enhance connectivity with our Card Edge Connector, crafted for seamless integration in PCB assemblies. Designed for optimal performance, this connector features a single row with a total of 13 positions, ensuring reliable data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The contact material, copper alloy, ensures efficient power delivery, with an amperage rating of 5A. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this high-quality component for your connectivity needs.