MS27508E22F53SD L/C

Heilind Number:EDA357-013-505-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22F53SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22F53SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-505-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable power transfer with an amperage of 5A. Featuring a single row configuration with 13 positions, it offers precise alignment and optimal signal transmission. The contact material, Copper Alloy, ensures secure and low-resistance connections, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, it boasts a straight mount orientation and a wide operating temperature range of -40 to 105 °C, making it suitable for various industrial applications. Elevate your electronic setups with this essential component.