MS27508E22F55P L/C

Heilind Number:EDA357-013-505-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22F55P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22F55P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-505-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 13 positions, offering reliable and efficient power transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and robust Copper Alloy contacts, ensuring long-lasting performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your board. The sleek black finish adds a touch of sophistication, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.