MS27508E22F55PD L/C

Heilind Number:EDA357-013-521-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22F55PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22F55PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-521-101

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector in sleek black. Designed for high performance, this connector boasts an amperage of 5A and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 13 positions, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The housing material ensures safety and reliability, while the copper alloy contact material guarantees efficient signal transmission. Suitable for a wide range of applications, this connector offers straight mount orientation and operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component.