MS27508E22F55SA L/C

Heilind Number:EDA357-013-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22F55SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22F55SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 13 positions in a single row, ensuring efficient signal transmission. The copper alloy contacts provide reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on your board. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. The sleek black design adds a touch of sophistication to your setup, and with a 5A amperage rating, it delivers optimal power distribution. Whether you're a professional or DIY enthusiast, this connector is a must-have for your PCB projects.