MS27508E22F55SB L/C

Heilind Number:EDA357-013-521-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22F55SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22F55SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-521-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Engineered for durability, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With a maximum amperage of 5A and precision-machined Copper Alloy contacts, it guarantees seamless power transmission. Designed for efficiency, it boasts a single row configuration with 13 positions, offering ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy installation on your board. Whether straight or right-angle mounting, this connector provides flexibility in orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications in industries like telecommunications, automotive, and consumer electronics. Trust in our Card Edge Connector for superior performance and longevity in your PCB designs.