MS27508E22F55SD L/C

Heilind Number:EDA357-013-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22F55SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22F55SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-521-108

Detailed Description

Enhance your connectivity with our cutting-edge Card Edge Connector, designed for seamless integration on PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring high-performance Copper Alloy contacts, this connector ensures reliable power transmission with an amperage rating of 5 A. With a single row configuration and a pitch of .156 inches, it offers precise alignment for 13 positions, facilitating smooth data transfer. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications, while its sleek black finish adds a touch of sophistication to your setup. Trust in this essential component for optimal board-to-board connectivity in your electronic projects.