MS27508E24B19P L/C

Heilind Number:EDA357-013-521-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24B19P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24B19P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-521-112

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, a sleek and reliable solution in classic black. Designed for seamless integration, this connector boasts an amperage of 5A and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration, it features 13 positions for efficient connectivity. The housing material guarantees high performance even in extreme temperatures ranging from -40 to 105 °C. Made of copper alloy, the contacts offer superior conductivity. With a pitch of .156 in and row spacing of .2 in, this connector facilitates easy installation. Its straight mount orientation further simplifies the setup process. Perfect for various applications, this connector is a must-have in your electronic repertoire.