MS27508E24B19PA L/C

Heilind Number:EDA357-013-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24B19PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24B19PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-521-158

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a single row layout with 13 positions and a contact pitch of .156 inches, ensuring reliable data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity in any application. With copper alloy contacts and a 5A amperage rating, this connector offers secure and efficient power distribution. Its straight mount orientation and .2-inch row spacing provide easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in this connector for seamless board-to-board connections in your electronic designs.