MS27508E24B19PB L/C

Heilind Number:EDA357-013-521-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24B19PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24B19PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-521-168

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black, perfect for streamlined electronic setups. Designed for optimal performance, this connector boasts a 5A amperage capacity and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging conditions. With a single row layout and 13 positions, it offers ample connectivity options for your circuit board. The contact material, made from Copper Alloy, guarantees secure and efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it's compatible with a wide range of PCB setups. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your device with this high-quality Card Edge Connector for seamless board-to-board connections.