MS27508E24B19PC L/C

Heilind Number:EDA357-013-521-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24B19PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24B19PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-521-178

Detailed Description

Enhance your electronic connections with our sleek Card Edge Connector in classic black. Designed for seamless integration in PCB setups, this connector boasts a single row layout with 13 positions, perfect for efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery at a 5A amperage. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment, while its straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability in diverse environments. Upgrade your connectivity solutions with this essential component.