MS27508E24B24PD L/C

Heilind Number:EDA357-013-527-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24B24PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24B24PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-527-101

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures robust performance and durability. With a single row configuration and a pitch of .156 inches, this connector offers precise alignment for 13 positions, facilitating efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications, from industrial to consumer electronics. Trust in its 5A amperage capacity and superior build quality for reliable signal transfer.