MS27508E24B24S L/C

Heilind Number:EDA357-013-527-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24B24S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24B24S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-527-102

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Crafted with precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance under challenging conditions. Featuring a single row layout with 13 positions, it offers ample connectivity for your components. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation on your board. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is built to handle demanding applications with ease. Choose straight mount orientation for convenient PCB assembly. Trust in this black Card Edge Connector for efficient and secure board-to-board connections in your projects.