MS27508E24B24SB L/C

Heilind Number:EDA357-013-527-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24B24SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24B24SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-527-104

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row housing 13 positions, it ensures efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in the automotive, telecommunications, and industrial sectors. Its straight mount orientation simplifies installation, making it a must-have component for your electronic assembly projects. Trust in its quality and performance to elevate your connectivity solutions.