MS27508E24B29S L/C

Heilind Number:EDA357-013-531-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24B29S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24B29S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-531-102

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 13 positions, ensuring seamless integration into your circuitry. With a 5A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, rest assured of its reliability even in the most demanding environments. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mounting orientation, this connector operates flawlessly within a wide temperature range from -40 to 105°C. Upgrade your setup with this essential component, perfect for various applications in the electronics industry.