MS27508E24B29SA L/C

Heilind Number:EDA357-013-531-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24B29SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24B29SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-531-103

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector, featuring a sleek black design. Engineered for reliable performance, it boasts a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With one row of 13 copper alloy contact positions, it ensures seamless data transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Trust in its quality construction for long-lasting and secure connections.