MS27508E24B29SB L/C

Heilind Number:EDA357-013-531-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24B29SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24B29SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-531-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration and reliable performance. Featuring a sleek black finish, this connector offers a single row layout with 13 positions, ideal for a variety of applications. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures long-lasting durability and efficient power delivery. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy installation and optimal signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environmental conditions. Upgrade your connectivity with this essential component.