MS27508E24B29SC L/C

Heilind Number:EDA357-013-531-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24B29SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24B29SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-531-107

Detailed Description

Enhance connectivity within your PCB setup with this durable Card Edge Connector. Designed for seamless integration, its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester ensures both performance and safety. With a single row layout and 13 positions, it provides ample space for secure connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures versatility in various environments. Trust in this connector to streamline your board-to-board connections with efficiency and ease.