MS27508E24B29SD L/C

Heilind Number:EDA357-013-531-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24B29SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24B29SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-531-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 13 positions, it delivers efficient performance in a compact design. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise connections. Its straight mount orientation simplifies installation, making it ideal for a variety of applications. Operating smoothly in a wide temperature range of -40 to 105°C, this connector is a must-have for professionals in the field. Elevate your PCB connectivity with this essential component.