357-013-531-112

Heilind Number:EDA357-013-531-112
Manufacturer:EDAC
Manufacturer Number:357-013-531-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-531-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-531-112

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your PCB setups. This essential component, featuring a sleek black hue, ensures reliable power transmission with an amperage rating of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row design and 13 contact positions, it offers optimal functionality for your connectivity needs. The copper alloy contact material and .156-inch pitch further enhance performance, while the .2-inch row spacing allows for efficient layout. Perfect for board-to-board connections, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for all your electronic projects.