357-013-531-158

Heilind Number:EDA357-013-531-158
Manufacturer:EDAC
Manufacturer Number:357-013-531-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-531-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-531-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. Boasting a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a single row configuration and 13 positions, it offers ample connectivity options for your applications. Crafted with precision, the copper alloy contacts guarantee optimal signal transmission. The .156-inch pitch and .2-inch row spacing provide a perfect fit for your board-to-board connections. Whether you require straight mounting orientation or flexibility in installation, this connector delivers. Operating efficiently in temperatures ranging from -40 to 105 °C, it's a versatile solution for various projects. Upgrade your connectivity with this essential component.