MS27508E24B35SB L/C

Heilind Number:EDA357-013-541-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24B35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24B35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-541-104

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row configuration with 13 copper alloy contacts for optimal signal transmission. The black UL 94V-0 Thermoplastic Polyester housing ensures durability, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment on your PCB. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector guarantees reliable performance in diverse environments. Its straight mount orientation simplifies installation, making it an essential component for your board-to-board connections. Elevate your electronic designs with this essential connector.