MS27508E24B35SC L/C

Heilind Number:EDA357-013-541-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24B35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24B35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-541-107

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Engineered for seamless board-to-board connections, it features a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 13 positions, it offers efficient and reliable power transfer at an amperage of 5 A. The contact material, crafted from Copper Alloy, ensures optimal conductivity and longevity. Designed for easy integration, it boasts a .156-inch pitch and .2-inch row spacing, perfect for standard PCB setups. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for exceptional performance and durability in your electronic projects.