MS27508E24B35SD L/C

Heilind Number:EDA357-013-541-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24B35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24B35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-541-108

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, this connector ensures reliable performance in various applications. With a pitch of .156 inches and 13 positions in a single row, it facilitates efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. The sleek black design adds a professional touch to your electronic setup. Upgrade your connectivity solutions with this high-quality connector.