MS27508E24B4S L/C

Heilind Number:EDA357-013-545-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24B4S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24B4S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-545-102

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, designed for seamless board-to-board PCB integration. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both style and reliability. Featuring a single row layout and 13 positions, it offers ample space for efficient data transmission. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its performance to streamline your electronic connections with precision and efficiency.