MS27508E24B4SB L/C

Heilind Number:EDA357-013-545-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24B4SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24B4SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-545-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 13 positions, offering reliable and efficient board-to-board connections. Crafted with precision, it guarantees optimal signal transmission with its copper alloy contacts and a pitch of .156 inches. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With a current rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial environments. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Trust in this essential component for your connectivity needs.