MS27508E24B4SC L/C

Heilind Number:EDA357-013-545-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24B4SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24B4SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-545-107

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, designed for seamless board-to-board PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable performance even in harsh operating environments, withstanding temperatures ranging from -40 to 105 °C. Featuring a single row layout with 13 positions, it facilitates efficient signal transfer with a pitch of .156 inches and row spacing of .2 inches. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity, while the straight mount orientation offers easy installation. Trust in this connector to deliver a steady amperage of 5A, making it an essential component in your electronic setup. Ideal for various applications, it belongs to the category of essential PCB connectors, a testament to its quality and versatility. Elevate your connectivity solutions with this essential component.