MS27508E24B61PB L/C

Heilind Number:EDA357-013-545-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24B61PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24B61PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-545-168

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row for easy installation. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding operating conditions. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and secure connections. Boasting 13 positions and supporting an amperage of 5A, it accommodates various power and signal requirements. Whether for industrial machinery or consumer electronics, its straight mount orientation offers versatile usage. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for your connectivity needs. Explore our full range of connectors for more solutions to streamline your PCB designs.