MS27508E24B61PD L/C

Heilind Number:EDA357-013-547-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24B61PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24B61PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-547-101

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a single row layout and 13 positions, it offers ample room for secure connections. The copper alloy contact material guarantees reliable conductivity, while the pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Suitable for a wide range of applications, this connector has an amperage rating of 5A and can withstand temperatures ranging from -40 to 105°C. Whether you're a DIY enthusiast or a professional in the field, this Card Edge Connector is a must-have component for your projects.