MS27508E24F19PA L/C

Heilind Number:EDA357-013-547-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24F19PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24F19PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-547-158

Detailed Description

Upgrade your connectivity with our Card Edge Connector in sleek black. Designed for high performance, it boasts a 5 A amperage and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 13 positions, it offers seamless integration for your PCB connections. Crafted from Copper Alloy, the contacts ensure reliable conductivity, while the .156" pitch and .2" row spacing allow for easy installation. Whether you require straight or right-angle mounting, this connector caters to your needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Trust in our top-quality product to streamline your board-to-board connections efficiently.