MS27508E24F19PC L/C

Heilind Number:EDA357-013-547-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24F19PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24F19PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-547-178

Detailed Description

Upgrade your connector game with our high-performance Card Edge Connector. Designed for seamless board-to-board PCB connections, this connector boasts a sleek black finish that not only adds a touch of sophistication to your setup but also ensures durability. With a current rating of 5 A, it offers reliable power transmission, while its housing made of UL 94V-0 Thermoplastic Polyester guarantees safety and compliance with industry standards. Featuring a single row design with 13 positions, it's perfect for a wide range of applications. The contact material, a robust Copper Alloy, ensures efficient signal transfer, while the .156-inch pitch and .2-inch row spacing provide precise connectivity. Whether you're working in extreme temperatures or demanding environments, this connector is up to the task, with an operating temperature range of -40 to 105 °C. Trust in its straight mount orientation for easy installation, and experience seamless connectivity like never before. Elevate your projects with this essential component.