MS27508E24F19S L/C

Heilind Number:EDA357-013-553-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24F19S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24F19S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-553-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it offers a high amperage of 5A, making it suitable for various applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. With a single row layout and 13 positions, it's perfect for streamlined board-to-board connections. Its right angle mount orientation adds versatility to installation, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in diverse environments. Upgrade your setup with this essential connector.