MS27508E24F19SB L/C

Heilind Number:EDA357-013-553-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24F19SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24F19SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-553-104

Detailed Description

Enhance connectivity in your circuit boards with this Card Edge Connector. Designed for seamless integration, it features a single row with 13 positions, allowing for efficient data transmission. The housing, composed of UL 94V-0 rated Thermoplastic Polyester, ensures durability and safety. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, made of Copper Alloy, delivers optimal conductivity. Its right-angle mount orientation offers versatility in installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB connections with this reliable and high-performance component.