MS27508E24F19SC L/C

Heilind Number:EDA357-013-553-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24F19SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24F19SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-553-107

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability and longevity. With a single row layout and a total of 13 copper alloy contact positions, it facilitates efficient data transfer. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Suitable for right-angle mounting, it accommodates a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronic projects. Explore our vast range of connectors to find the perfect solution for your needs.