MS27508E24F19SD L/C

Heilind Number:EDA357-013-553-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24F19SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24F19SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-553-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, its durable black housing crafted from UL 94V-0 Thermoplastic Polyester guarantees reliability even in demanding environments. Featuring a single row with 13 copper alloy contacts, it ensures efficient power transmission with an amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation offers flexibility in positioning. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic assembly projects.