MS27508E24F24PC L/C

Heilind Number:EDA357-013-553-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24F24PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24F24PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-553-178

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 13 positions, ensuring reliable transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity even in demanding environments. The copper alloy contact material offers superior conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. With a 5A amperage and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its right-angle mount orientation further enhances versatility, making it a must-have component for your connectivity needs. Elevate your PCB design with this essential connector.