MS27508E24F24PD L/C

Heilind Number:EDA357-013-554-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24F24PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24F24PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-554-101

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for efficiency and durability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a single row layout and 13 positions, it offers seamless connectivity for your circuit boards. The Copper Alloy contacts guarantee optimal signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, it boasts a right-angle mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential connector, a must-have in any professional or DIY setup.