MS27508E24F24SA L/C

Heilind Number:EDA357-013-554-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24F24SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24F24SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-554-103

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration into your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in challenging environments. Featuring a single row with 13 positions and a pitch of .156 inches, it offers efficient signal transmission. The copper alloy contacts guarantee optimal conductivity, while the right-angle mount orientation allows for easy PCB-to-board connections. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.