MS27508E24F29P L/C

Heilind Number:EDA357-013-554-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24F29P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24F29P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-554-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a single row and 13 positions, it offers ample room for your connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Its right-angle mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for various environments. Perfect for demanding applications, this connector is a vital component for your PCB setup. Elevate your connectivity experience with our premium Card Edge Connector.