MS27508E24F29PD L/C

Heilind Number:EDA357-013-557-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24F29PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24F29PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-557-101

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed with precision and performance in mind, this connector features a single row layout with 13 positions, ensuring seamless integration on your PCB. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, offers both aesthetic appeal and safety compliance. Its copper alloy contacts guarantee reliable power transmission, while the 5 A amperage rating supports high-performance applications. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient data transfer. The right-angle mount orientation provides versatility in installation, catering to various design requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both indoor and outdoor use. Elevate your connectivity solutions with this essential component.